Part Details for SC246M by Semitronics Corp
Overview of SC246M by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SC246M
SC246M CAD Models
SC246M Part Data Attributes
|
SC246M
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
SC246M
Semitronics Corp
TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | HERMETIC SEALED, PRESSFIT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPF-D2 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for SC246M
This table gives cross-reference parts and alternative options found for SC246M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC246M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC266M | TRIAC, 600V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC246M vs SC266M |
MAC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | SC246M vs MAC261M |
2N6159 | TRIAC, 600V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC246M vs 2N6159 |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | SC246M vs 2N5443 |
SC251M | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | SC246M vs SC251M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC246M vs SC261M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-203, | Loras Industries Inc | SC246M vs SC261M |
2N6159 | 600V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC246M vs 2N6159 |
MAC6400M | 600V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | SC246M vs MAC6400M |
2N6159 | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | SC246M vs 2N6159 |