Part Details for SC266M by Semitronics Corp
Overview of SC266M by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC266M
SC266M CAD Models
SC266M Part Data Attributes
|
SC266M
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
SC266M
Semitronics Corp
TRIAC, 600V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | HERMETIC SEALED, PRESSFIT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | O-MUPF-D2 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for SC266M
This table gives cross-reference parts and alternative options found for SC266M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC266M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC6400M | 600V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | SC266M vs MAC6400M |
MAC6400M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | SC266M vs MAC6400M |
SC246M | TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC266M vs SC246M |
SC261E | TRIAC, 500V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC266M vs SC261E |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC266M vs 2N5443 |
MAC6401M | TRIAC, 600V V(DRM), 30A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | SC266M vs MAC6401M |
SC241M | TRIAC, 600V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC266M vs SC241M |
MAC5443 | 600V, 40A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC266M vs MAC5443 |
SC266M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | SC266M vs SC266M |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | SC266M vs 2N5443 |