Part Details for MAC261M by Motorola Semiconductor Products
Overview of MAC261M by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC261M
MAC261M CAD Models
MAC261M Part Data Attributes
|
MAC261M
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MAC261M
Motorola Semiconductor Products
TRIAC, 600V V(DRM), 25A I(T)RMS, CASE 174-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC261M
This table gives cross-reference parts and alternative options found for MAC261M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC261M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC6400M | 600V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | MAC261M vs MAC6400M |
MAC6400M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | MAC261M vs MAC6400M |
SC246M | TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC261M vs SC246M |
SC261E | TRIAC, 500V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC261M vs SC261E |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, PRESSFIT-2 | Semitronics Corp | MAC261M vs 2N5443 |
MAC6401M | TRIAC, 600V V(DRM), 30A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | MAC261M vs MAC6401M |
SC241M | TRIAC, 600V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC261M vs SC241M |
MAC5443 | 600V, 40A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | MAC261M vs MAC5443 |
SC266M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | MAC261M vs SC266M |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | MAC261M vs 2N5443 |