Part Details for MAC6400M by Motorola Mobility LLC
Overview of MAC6400M by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC6400M
MAC6400M CAD Models
MAC6400M Part Data Attributes
|
MAC6400M
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC6400M
Motorola Mobility LLC
600V, 40A, TRIAC, TO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-203AA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC6400M
This table gives cross-reference parts and alternative options found for MAC6400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC6400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC6400M | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203AA | MAC6400M vs MAC6400M |
SC246M | Semitronics Corp | Check for Price | TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | MAC6400M vs SC246M |
SC261E | Semitronics Corp | Check for Price | TRIAC, 500V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | MAC6400M vs SC261E |
2N5443 | Semitronics Corp | Check for Price | TRIAC, 600V V(DRM), 40A I(T)RMS, PRESSFIT-2 | MAC6400M vs 2N5443 |
MAC6401M | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 30A I(T)RMS, CASE 174-04, 2 PIN | MAC6400M vs MAC6401M |
SC241M | Semitronics Corp | Check for Price | TRIAC, 600V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | MAC6400M vs SC241M |
MAC5443 | Motorola Mobility LLC | Check for Price | 600V, 40A, TRIAC, CASE 174-04, 2 PIN | MAC6400M vs MAC5443 |
SC266M | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | MAC6400M vs SC266M |
2N5443 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | MAC6400M vs 2N5443 |
MAC261M | Motorola Mobility LLC | Check for Price | 600V, 25A, TRIAC, CASE 174-04, 2 PIN | MAC6400M vs MAC261M |