Part Details for 2N5443 by Loras Industries Inc
Overview of 2N5443 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5443
2N5443 CAD Models
2N5443 Part Data Attributes
|
2N5443
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2N5443
Loras Industries Inc
TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-203 | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N5443
This table gives cross-reference parts and alternative options found for 2N5443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC266M | TRIAC, 600V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | 2N5443 vs SC266M |
MAC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | 2N5443 vs MAC261M |
2N6159 | TRIAC, 600V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | 2N5443 vs 2N6159 |
SC251M | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | 2N5443 vs SC251M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | 2N5443 vs SC261M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-203, | Loras Industries Inc | 2N5443 vs SC261M |
2N6159 | 600V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | 2N5443 vs 2N6159 |
MAC6400M | 600V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | 2N5443 vs MAC6400M |
SC246M | TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | 2N5443 vs SC246M |
2N6159 | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | 2N5443 vs 2N6159 |