S558-1287-00 vs HS00-99540LFTR feature comparison

S558-1287-00 Bel Fuse

Buy Now Datasheet

HS00-99540LFTR TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application LAN; 10/100 BASE-T ETHERNET
Approvals IEEE
Height 8.89 mm 5.72 mm
Insertion Loss 1 dB
Isolation Voltage 1500 V 1500 V
Length 25.4 mm 17.78 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 2CT:1; 1:1:1 1CT:1CT
Width 11.81 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature COMMON MODE CHOKE AVAILABLE
JESD-609 Code e3
Packing Method TAPE & REEL
Terminal Finish Matte Tin (Sn)

Compare S558-1287-00 with alternatives

Compare HS00-99540LFTR with alternatives