S558-1287-00 vs H5062T feature comparison

S558-1287-00 Bel Fuse

Buy Now Datasheet

H5062T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application LAN; 10/100 BASE-T ETHERNET
Approvals IEEE
Height 8.89 mm 5.51 mm
Insertion Loss 1 dB
Isolation Voltage 1500 V 1500 V
Length 25.4 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 2CT:1; 1:1:1 1:1; 1:1
Width 11.81 mm 12.2 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Packing Method TAPE & REEL

Compare S558-1287-00 with alternatives

Compare H5062T with alternatives