S558-1287-00 vs H5062NL feature comparison

S558-1287-00 Bel Fuse

Buy Now Datasheet

H5062NL Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application LAN; 10/100 BASE-T GENERAL PURPOSE
Approvals IEEE UL
Height 8.89 mm 5.51 mm
Insertion Loss 1 dB 1 dB
Isolation Voltage 1500 V 1500 V
Length 25.4 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 2CT:1; 1:1:1 1:1; 1:1
Width 11.81 mm 12.2 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 6 Weeks, 3 Days
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Number of Primary Winding 4
Operating Frequency-Max 125000 kHz
Operating Frequency-Min 100 kHz
Packing Method TUBE

Compare S558-1287-00 with alternatives

Compare H5062NL with alternatives