Part Details for RKBPC3501 by Fuji Electric Co Ltd
Overview of RKBPC3501 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKBPC3501
RKBPC3501 CAD Models
RKBPC3501 Part Data Attributes
|
RKBPC3501
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RKBPC3501
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | S-MUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for RKBPC3501
This table gives cross-reference parts and alternative options found for RKBPC3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | RKBPC3501 vs MP3501 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | RKBPC3501 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | RKBPC3501 vs GBPC3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | RKBPC3501 vs GBPC3501 |
CBR35F-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | RKBPC3501 vs CBR35F-010P |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | RKBPC3501 vs MB351 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RKBPC3501 vs MP3501 |
CBR35-010 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Central Semiconductor Corp | RKBPC3501 vs CBR35-010 |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RKBPC3501 vs GBPC35-01-G |
CBR35-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FP, 4 PIN | Central Semiconductor Corp | RKBPC3501 vs CBR35-010P |