Part Details for RH1021DMH-7#PBF by Linear Technology
Overview of RH1021DMH-7#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH1021DMH-7#PBF
RH1021DMH-7#PBF CAD Models
RH1021DMH-7#PBF Part Data Attributes
|
RH1021DMH-7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1021DMH-7#PBF
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.07 V | |
Output Voltage-Min | 6.93 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 28 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for RH1021DMH-7#PBF
This table gives cross-reference parts and alternative options found for RH1021DMH-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1021DMH-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DMH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs LT1021DMH-7#TR |
LT1021DCH-7#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs LT1021DCH-7#PBF |
5962-8864701GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs 5962-8864701GA |
RH1021BMH-7#PBF | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | RH1021DMH-7#PBF vs RH1021BMH-7#PBF |
M38510/12408SGA | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | RH1021DMH-7#PBF vs M38510/12408SGA |
RH1021DMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs RH1021DMH-7 |
M38510/12408SGC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs M38510/12408SGC |
M38510/12408SGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs M38510/12408SGX |
LT1021DMH-7/883B | IC IC,VOLT REFERENCE,FIXED,7V,BIPOLAR,CAN,8PIN,METAL, Voltage Reference | Linear Technology | RH1021DMH-7#PBF vs LT1021DMH-7/883B |
M38510/12408SGX | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8, METAL CAN, 8 PIN | AMD | RH1021DMH-7#PBF vs M38510/12408SGX |