Part Details for M38510/12408SGA by Analog Devices Inc
Overview of M38510/12408SGA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/12408SGA
M38510/12408SGA CAD Models
M38510/12408SGA Part Data Attributes
|
M38510/12408SGA
Analog Devices Inc
Buy Now
|
Compare Parts:
M38510/12408SGA
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 7V, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.0528 V | |
Output Voltage-Min | 6.9472 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for M38510/12408SGA
This table gives cross-reference parts and alternative options found for M38510/12408SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12408SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DMH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs LT1021DMH-7#TR |
LT1021DCH-7#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs LT1021DCH-7#PBF |
5962-8864701GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference | Linear Technology | M38510/12408SGA vs 5962-8864701GA |
RH1021BMH-7#PBF | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | M38510/12408SGA vs RH1021BMH-7#PBF |
RH1021DMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs RH1021DMH-7 |
M38510/12408SGC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs M38510/12408SGC |
M38510/12408SGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs M38510/12408SGX |
LT1021DMH-7/883B | IC IC,VOLT REFERENCE,FIXED,7V,BIPOLAR,CAN,8PIN,METAL, Voltage Reference | Linear Technology | M38510/12408SGA vs LT1021DMH-7/883B |
M38510/12408SGX | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8, METAL CAN, 8 PIN | AMD | M38510/12408SGA vs M38510/12408SGX |
RH1021BMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | M38510/12408SGA vs RH1021BMH-7 |