Part Details for LT1021DCH-7#PBF by Linear Technology
Overview of LT1021DCH-7#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1021DCH-7#PBF
LT1021DCH-7#PBF CAD Models
LT1021DCH-7#PBF Part Data Attributes
|
LT1021DCH-7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021DCH-7#PBF
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown |
Alternate Parts for LT1021DCH-7#PBF
This table gives cross-reference parts and alternative options found for LT1021DCH-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCH-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DMH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs LT1021DMH-7#TR |
5962-8864701GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs 5962-8864701GA |
RH1021BMH-7#PBF | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | LT1021DCH-7#PBF vs RH1021BMH-7#PBF |
M38510/12408SGA | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | LT1021DCH-7#PBF vs M38510/12408SGA |
RH1021DMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs RH1021DMH-7 |
M38510/12408SGC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs M38510/12408SGC |
M38510/12408SGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs M38510/12408SGX |
LT1021DMH-7/883B | IC IC,VOLT REFERENCE,FIXED,7V,BIPOLAR,CAN,8PIN,METAL, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs LT1021DMH-7/883B |
M38510/12408SGX | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8, METAL CAN, 8 PIN | AMD | LT1021DCH-7#PBF vs M38510/12408SGX |
RH1021BMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021DCH-7#PBF vs RH1021BMH-7 |