Datasheets
5962-8864701GA by: Linear Technology

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference

Part Details for 5962-8864701GA by Linear Technology

Overview of 5962-8864701GA by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8864701GA

5962-8864701GA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8864701GA Part Data Attributes

5962-8864701GA Linear Technology
Buy Now Datasheet
Compare Parts:
5962-8864701GA Linear Technology IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 7.05 V
Output Voltage-Min 6.95 V
Output Voltage-Nom 7 V
Package Body Material METAL
Package Code BCY
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 8.5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trim/Adjustable Output NO

Alternate Parts for 5962-8864701GA

This table gives cross-reference parts and alternative options found for 5962-8864701GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8864701GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1021DMH-7#TR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs LT1021DMH-7#TR
LT1021DCH-7#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs LT1021DCH-7#PBF
RH1021BMH-7#PBF Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 Analog Devices Inc 5962-8864701GA vs RH1021BMH-7#PBF
M38510/12408SGA Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 Analog Devices Inc 5962-8864701GA vs M38510/12408SGA
RH1021DMH-7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs RH1021DMH-7
M38510/12408SGC IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs M38510/12408SGC
M38510/12408SGX IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs M38510/12408SGX
LT1021DMH-7/883B IC IC,VOLT REFERENCE,FIXED,7V,BIPOLAR,CAN,8PIN,METAL, Voltage Reference Linear Technology 5962-8864701GA vs LT1021DMH-7/883B
M38510/12408SGX Three Terminal Voltage Reference, 1 Output, 7V, MBCY8, METAL CAN, 8 PIN AMD 5962-8864701GA vs M38510/12408SGX
RH1021BMH-7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs RH1021BMH-7
Part Number Description Manufacturer Compare
M38510/12408SGA Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 Analog Devices Inc 5962-8864701GA vs M38510/12408SGA
LT1021BMH-7#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs LT1021BMH-7#PBF
LT1021DCH-7#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs LT1021DCH-7#PBF
RH1021DMH-7#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs RH1021DMH-7#PBF
RH1021DMH-7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs RH1021DMH-7
M38510/12408SGA IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs M38510/12408SGA
RH1021BMH-7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs RH1021BMH-7
M38510/12408SGX IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs M38510/12408SGX
LT1021BMH-7#TRPBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs LT1021BMH-7#TRPBF
M38510/12408SGC IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference Linear Technology 5962-8864701GA vs M38510/12408SGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8864701GA by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8864701GA by Linear Technology

Select Manufacturer
Which Manufacturer of 5962-8864701GA would you like to use for your alert(s)?
  • Please alert me when 5962-8864701GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8864701GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8864701GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8864701GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8864701GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8864701GA by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: