Part Details for REM1-0505S (51000439) by RECOM Power Inc
Overview of REM1-0505S (51000439) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REM1-0505S (51000439)
REM1-0505S (51000439) CAD Models
REM1-0505S (51000439) Part Data Attributes:
|
REM1-0505S (51000439)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM1-0505S (51000439)
RECOM Power Inc
Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.9580 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for REM1-0505S (51000439)
This table gives cross-reference parts and alternative options found for REM1-0505S (51000439). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM1-0505S (51000439), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | REM1-0505S (51000439) vs PES1-S5-S5-M |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM1-0505S (51000439) vs REM10-505S/ACTRL |
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | REM1-0505S (51000439) vs RO-0505S |
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | REM1-0505S (51000439) vs RSS-0505 |
IE0305S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | XP Power | REM1-0505S (51000439) vs IE0305S |
RP-0505S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | REM1-0505S (51000439) vs RP-0505S/X2 |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | REM1-0505S (51000439) vs PUB0505S1M |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM1-0505S (51000439) vs REM10-505S/C |
PCN1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | REM1-0505S (51000439) vs PCN1-S5-S5-S |
RO-0505S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | REM1-0505S (51000439) vs RO-0505S/HP |