-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9415
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RO-0505S/HP Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $8.2800 | Buy Now |
DISTI #
945-1945-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
339 In Stock |
|
$6.4620 / $8.0800 | Buy Now |
DISTI #
919-RO-0505S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout RoHS: Compliant | 0 |
|
$6.4600 / $7.9700 | Order Now |
DISTI #
72085305
|
RS | DC-DC Converter, SIP4 2kV , Single, 1W, 05V, 200mA, RO Series | RECOM Power Inc. RO-0505S/HP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 | RFQ |
|
Future Electronics | 1 Output 5 V 200 mA 1 W Through Hole Input Isolated Module DC DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks Container: Bag | 42Bag |
|
$6.3400 / $6.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $9.0000 | Buy Now |
DISTI #
RO-0505S/HP
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 0 |
|
$6.6300 / $7.7600 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 5VDC 200mA SIP4 | 0 |
|
$7.5788 / $8.1093 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-0505S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-0505S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RO-0505S/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO-0505S/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RO-0505S/HP vs PHP1-S5-S5-M |
FB0505T-1WR4 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 | MORNSUN | RO-0505S/HP vs FB0505T-1WR4 |
TEA1-0505E | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, highly cost efficient, encapsulated, SIP-7 | Traco Power | RO-0505S/HP vs TEA1-0505E |
PESE1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RO-0505S/HP vs PESE1-S5-S5-M |
PDS1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | RO-0505S/HP vs PDS1-S5-S5-S |
PDSE1-S5-S5-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | RO-0505S/HP vs PDSE1-S5-S5-M-TR |
REM10-505S/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | RO-0505S/HP vs REM10-505S/A |
R05P05S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RO-0505S/HP vs R05P05S/P/X2 |
PEME1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RO-0505S/HP vs PEME1-S5-S5-S |
RP-0505S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | RO-0505S/HP vs RP-0505S/X2 |