Part Details for PUB0505S1M by Flex Ltd
Overview of PUB0505S1M by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB0505S1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PUB0505S1MCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11989 In Stock |
|
$3.0825 / $3.8500 | Buy Now |
DISTI #
PUB0505S1M
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6900 | Buy Now |
Part Details for PUB0505S1M
PUB0505S1M CAD Models
PUB0505S1M Part Data Attributes:
|
PUB0505S1M
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PUB0505S1M
Flex Ltd
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | SMD-8/5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-N5 | |
Length | 12.75 mm | |
Line Regulation-Max | 1.3% | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 20 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 11.2 mm |
Alternate Parts for PUB0505S1M
This table gives cross-reference parts and alternative options found for PUB0505S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUB0505S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PUB0505S1M vs PHP1-S5-S5-M |
FB0505T-1WR4 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 | MORNSUN | PUB0505S1M vs FB0505T-1WR4 |
TEA1-0505E | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, highly cost efficient, encapsulated, SIP-7 | Traco Power | PUB0505S1M vs TEA1-0505E |
PESE1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PUB0505S1M vs PESE1-S5-S5-M |
PDS1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PUB0505S1M vs PDS1-S5-S5-S |
PDSE1-S5-S5-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PUB0505S1M vs PDSE1-S5-S5-M-TR |
REM10-505S/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | PUB0505S1M vs REM10-505S/A |
R05P05S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | PUB0505S1M vs R05P05S/P/X2 |
PEME1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PUB0505S1M vs PEME1-S5-S5-S |
RP-0505S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | PUB0505S1M vs RP-0505S/X2 |