-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3956
|
Newark | Dc-Isolated 1W 4.5 5.5Vinput 5V200Ma Single Unreg |Cui PES1-S5-S5-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.3600 | Buy Now |
DISTI #
490-PES1-S5-S5-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 22 |
|
$7.3200 / $7.5400 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PES1-S5-S5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S5-S5-M
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PES1-S5-S5-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES1-S5-S5-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | PES1-S5-S5-M vs REM10-505S/ACTRL |
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | PES1-S5-S5-M vs RO-0505S |
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | PES1-S5-S5-M vs RSS-0505 |
IE0305S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | XP Power | PES1-S5-S5-M vs IE0305S |
RP-0505S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | PES1-S5-S5-M vs RP-0505S/X2 |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | PES1-S5-S5-M vs PUB0505S1M |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | PES1-S5-S5-M vs REM10-505S/C |
PCN1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PES1-S5-S5-M vs PCN1-S5-S5-S |
RO-0505S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | PES1-S5-S5-M vs RO-0505S/HP |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | PES1-S5-S5-M vs VEFT1-S5-S5-SMT |