Datasheets
RSS-0505 by: RECOM Power Inc

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8

Part Details for RSS-0505 by RECOM Power Inc

Overview of RSS-0505 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSS-0505

RSS-0505 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSS-0505 Part Data Attributes

RSS-0505 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RSS-0505 RECOM Power Inc DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RECOM POWER GMBH
Part Package Code MODULE
Package Description ,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-G8
Length 12.1 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.55 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.9 mm

Alternate Parts for RSS-0505

This table gives cross-reference parts and alternative options found for RSS-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHP1-S5-S5-M 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range CUI Inc RSS-0505 vs PHP1-S5-S5-M
FB0505T-1WR4 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 MORNSUN RSS-0505 vs FB0505T-1WR4
TEA1-0505E 1 Watt DC/DC converter, industrial, ±10% input, unregulated, highly cost efficient, encapsulated, SIP-7 Traco Power RSS-0505 vs TEA1-0505E
PESE1-S5-S5-M 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range CUI Inc RSS-0505 vs PESE1-S5-S5-M
PDS1-S5-S5-S 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range CUI Inc RSS-0505 vs PDS1-S5-S5-S
PDSE1-S5-S5-M-TR DC-DC Unregulated Power Supply Module CUI Inc RSS-0505 vs PDSE1-S5-S5-M-TR
REM10-505S/A DC-DC Regulated Power Supply Module RECOM Power Inc RSS-0505 vs REM10-505S/A
R05P05S/P/X2 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 RECOM Power Inc RSS-0505 vs R05P05S/P/X2
PEME1-S5-S5-S 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range CUI Inc RSS-0505 vs PEME1-S5-S5-S
RP-0505S/X2 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 RECOM Power Inc RSS-0505 vs RP-0505S/X2

RSS-0505 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSS-0505 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSS-0505 by RECOM Power Inc

  • Please alert me when RSS-0505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSS-0505 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSS-0505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSS-0505 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSS-0505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSS-0505 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: