Part Details for PS9113 by Renesas Electronics Corporation
Overview of PS9113 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS9113
PS9113 CAD Models
PS9113 Part Data Attributes:
|
PS9113
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9113
Renesas Electronics Corporation
IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 5.2e-7 ns | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES |
Alternate Parts for PS9113
This table gives cross-reference parts and alternative options found for PS9113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9113-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 | Renesas Electronics Corporation | PS9113 vs PS9113-A |