PS9113
vs
HCPL-4701#020
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Data Rate-Nom |
1 MBps
|
0.1 MBps
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Response Time-Nom |
5.2e-7 ns
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
15
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
0.300 INCH, DIP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
500%
|
Forward Voltage-Max |
|
1.4 V
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.06 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PS9113 with alternatives
Compare HCPL-4701#020 with alternatives