PS9113
vs
HCPL-2730-000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Response Time-Nom |
5.2e-7 ns
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
15
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
|
300%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.06 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
|
0.000035 s
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PS9113 with alternatives
Compare HCPL-2730-000E with alternatives