PS9113
vs
HCPL-2731
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
2500 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.1 W
|
|
Response Time-Nom |
5.2e-7 ns
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
15
|
1
|
HTS Code |
|
8541.40.80.00
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare PS9113 with alternatives
Compare HCPL-2731 with alternatives