PS9113
vs
5962-8981001PX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Data Rate-Nom |
1 MBps
|
0.1 MBps
|
Forward Current-Max |
0.025 A
|
0.01 A
|
Isolation Voltage-Max |
2500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Power Dissipation-Max |
0.1 W
|
|
Response Time-Nom |
5.2e-7 ns
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
15
|
1
|
Package Description |
|
HERMETIC SEALED, CERAMIC, DIP-8
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
|
COMPLEX
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.04 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
2 V
|
|
|
|
Compare PS9113 with alternatives
Compare 5962-8981001PX with alternatives