Part Details for PESE1-S5-S5-M by CUI Inc
Overview of PESE1-S5-S5-M by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PESE1-S5-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0753
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Cui PESE1-S5-S5-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.3200 | Buy Now |
DISTI #
102-6307-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
224 In Stock |
|
$2.7997 / $3.5000 | Buy Now |
|
Onlinecomponents.com |
574 Partner Stock |
|
$2.6700 / $3.0400 | Buy Now | |
|
Master Electronics |
574 Partner Stock |
|
$2.6700 / $3.0400 | Buy Now |
Part Details for PESE1-S5-S5-M
PESE1-S5-S5-M CAD Models
PESE1-S5-S5-M Part Data Attributes:
|
PESE1-S5-S5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PESE1-S5-S5-M
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8/5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for PESE1-S5-S5-M
This table gives cross-reference parts and alternative options found for PESE1-S5-S5-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESE1-S5-S5-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESE1-S5-S5-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PESE1-S5-S5-M vs PESE1-S5-S5-M-TR |