Part Details for PC7447MGHU1000NB by Teledyne e2v
Overview of PC7447MGHU1000NB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7447MGHU1000NB
PC7447MGHU1000NB CAD Models
PC7447MGHU1000NB Part Data Attributes
|
PC7447MGHU1000NB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC7447MGHU1000NB
Teledyne e2v
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7447MGHU1000NB
This table gives cross-reference parts and alternative options found for PC7447MGHU1000NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7447MGHU1000NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7447AVGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447MGHU1000NB vs PC7447AVGHY1000NC |
PC7447VGU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGHU1000NB vs PC7447VGU1000NC |
PC7447AVGH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGHU1000NB vs PC7447AVGH1000NC |
PCX7447AMGHY1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, HITCE, BGA-360 | Teledyne e2v | PC7447MGHU1000NB vs PCX7447AMGHY1000NB |
PC7447AVLH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Atmel Corporation | PC7447MGHU1000NB vs PC7447AVLH1000NB |
PC7447AMLH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Teledyne e2v | PC7447MGHU1000NB vs PC7447AMLH1000NC |
PC7447MGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447MGHU1000NB vs PC7447MGHU1000NC |
PC7447AMLH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Atmel Corporation | PC7447MGHU1000NB vs PC7447AMLH1000NC |
KMC7447RX1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | PC7447MGHU1000NB vs KMC7447RX1000NB |
PCX7447AVGH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 | Teledyne e2v | PC7447MGHU1000NB vs PCX7447AVGH1000NB |