Part Details for PC7447AVGH1000NC by Atmel Corporation
Overview of PC7447AVGH1000NC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7447AVGH1000NC
PC7447AVGH1000NC CAD Models
PC7447AVGH1000NC Part Data Attributes
|
PC7447AVGH1000NC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7447AVGH1000NC
Atmel Corporation
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7447AVGH1000NC
This table gives cross-reference parts and alternative options found for PC7447AVGH1000NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7447AVGH1000NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7447AVGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PC7447AVGHY1000NC |
PC7447VGU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447AVGH1000NC vs PC7447VGU1000NC |
PCX7447AMGHY1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, HITCE, BGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PCX7447AMGHY1000NB |
PC7447AVLH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Atmel Corporation | PC7447AVGH1000NC vs PC7447AVLH1000NB |
PC7447AMLH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PC7447AMLH1000NC |
PC7447MGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PC7447MGHU1000NC |
PC7447AMLH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, LGA-360 | Atmel Corporation | PC7447AVGH1000NC vs PC7447AMLH1000NC |
KMC7447RX1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | PC7447AVGH1000NC vs KMC7447RX1000NB |
PC7447MGHU1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PC7447MGHU1000NB |
PCX7447AVGH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 | Teledyne e2v | PC7447AVGH1000NC vs PCX7447AVGH1000NB |