Microcontrollers and Processors
TSPC750AVG10LE
Description: RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360

Overview of TSPC750AVG10LE by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC750AVG10LE by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC750AVG10LE by Thales Group

TSPC750AVG10LE
Thales Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
BGA
Package Description
,
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.3 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Low Power Mode
YES
Number of Terminals
360
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
233 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC750AVG10LE
    Thales Group
    RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360
    VS

Alternate Parts for TSPC750AVG10LE

This table gives cross-reference parts and alternative options found for TSPC750AVG10LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC750AVG10LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC750AMGB/T10LH RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSXPC750AMGB/T10LH
TSXPC750AMGB/Q10LH RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSXPC750AMGB/Q10LH
TSPC750AMGU/T10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group TSPC750AVG10LE vs TSPC750AMGU/T10LE
TSPC750AMGB/T10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v TSPC750AVG10LE vs TSPC750AMGB/T10LE
TSXPC750AVG10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v TSPC750AVG10LE vs TSXPC750AVG10LE
TSPC750AVGU/T10LH RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSPC750AVGU/T10LH
TSPC750AVGU10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSPC750AVGU10LE
TSPC750AMGB/Q10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSPC750AMGB/Q10LE
TSXPC750AMGB/T10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs TSXPC750AMGB/T10LE
TSXPC750AMGB/Q10LE RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v TSPC750AVG10LE vs TSXPC750AMGB/Q10LE
Part Number Description Manufacturer Compare
FWPXA270C0E416 Microprocessor, 416MHz, CMOS, PBGA360, 23 X 23 MM, 1.80 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-360 Marvell Technology Group Ltd TSPC750AVG10LE vs FWPXA270C0E416
PC755MZF366LE RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs PC755MZF366LE
TSXPC750AMGSU/T10LH RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation TSPC750AVG10LE vs TSXPC750AMGSU/T10LH
PC7448FGH1267ND RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 Teledyne e2v TSPC750AVG10LE vs PC7448FGH1267ND
MPC755BPX350TD 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, PLASTIC, BGA-360 Motorola Mobility LLC TSPC750AVG10LE vs MPC755BPX350TD
PC7447MGHU1300NC RISC Microprocessor, 32-Bit, 1300MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 Atmel Corporation TSPC750AVG10LE vs PC7447MGHU1300NC
PC7447AVGH1000NC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v TSPC750AVG10LE vs PC7447AVGH1000NC
MPC8541VTALFX 32-BIT, 1420MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor TSPC750AVG10LE vs MPC8541VTALFX
PPC7448VU1000LD 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 Freescale Semiconductor TSPC750AVG10LE vs PPC7448VU1000LD
PPC7448HX1000LC 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 Freescale Semiconductor TSPC750AVG10LE vs PPC7448HX1000LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC750AVG10LE by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC750AVG10LE by Thales Group

  • Please alert me when TSPC750AVG10LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSPC750AVG10LE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC750AVG10LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSPC750AVG10LE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC750AVG10LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC750AVG10LE by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: