There are no models available for this part yet.
Overview of PBY160808T-301Y-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
Price & Stock for PBY160808T-301Y-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-PBY160808T-301YN
|
Mouser Electronics | Ferrite Beads 300 ohm 25% SMD Chip Beads RoHS: Compliant | 338973 |
|
$0.0040 / $0.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0117 / $0.0137 | Buy Now | ||
DISTI #
PBY160808T-301Y-N
|
TTI | Ferrite Beads 300 ohm 25% SMD Chip Beads RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0043 | Buy Now | |
DISTI #
PBY160808T-301Y-N
|
Avnet Asia | PUL PBY160808T-301Y-N CHILISIN INDUCTOR (Alt: PBY160808T-301Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for PBY160808T-301Y-N by Pulse Electronics Corporation
Part Data Attributes for PBY160808T-301Y-N by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Case Code
|
0603
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.12 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
300 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
1.5 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for PBY160808T-301Y-N
This table gives cross-reference parts and alternative options found for PBY160808T-301Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY160808T-301Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | PBY160808T-301Y-N vs BBPY00160808301Y00 |
PBY160808T-301Y-N | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | PBY160808T-301Y-N vs PBY160808T-301Y-N |
BBPY00160808301Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | PBY160808T-301Y-N vs BBPY00160808301Y00 |
CBM160808U221 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | PBY160808T-301Y-N vs CBM160808U221 |
ABPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | PBY160808T-301Y-N vs ABPY00160808301Y00 |
CB03YTYH401 | Ferrite Bead | Viking Tech Corp | PBY160808T-301Y-N vs CB03YTYH401 |
CBM160808U221T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | PBY160808T-301Y-N vs CBM160808U221T |
PBY160808T-301Y-AU | Ferrite Chip, | Chilisin Electronics Corp | PBY160808T-301Y-N vs PBY160808T-301Y-AU |
BBPY00160808331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | PBY160808T-301Y-N vs BBPY00160808331Y00 |
Related Parts for PBY160808T-301Y-N
-
MI0603L301R-10Data Line Filters
-
C0603C105Z8VACTUFixed Capacitors
-
NLC252018T-2R2J-NFixed Inductors
-
RC0402FR-07100KLFixed Resistors
-
HLE-105-02-L-DV-BE-K-TRHeaders and Edge Type Connectors
-
MMSD4148T1GRectifier Diodes
-
DMG2301L-7Power Field-Effect Transistors
-
LPC1857JBD208Microcontrollers
-
TPS63020DSJSwitching Regulator or Controllers