Part Details for BBPY00160808301Y00 by Chilisin Electronics Corp
Overview of BBPY00160808301Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00160808301Y00
BBPY00160808301Y00 CAD Models
BBPY00160808301Y00 Part Data Attributes
|
BBPY00160808301Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808301Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
Alternate Parts for BBPY00160808301Y00
This table gives cross-reference parts and alternative options found for BBPY00160808301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM160808Y221B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00160808301Y00 vs CBM160808Y221B |
ABPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBPY00160808301Y00 vs ABPY00160808301Y00 |
PBY160808T-331Y-N | Ferrite Chip, | Chilisin Electronics Corp | BBPY00160808301Y00 vs PBY160808T-331Y-N |
CBM160808Y221T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00160808301Y00 vs CBM160808Y221T |
CBM160808U221B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00160808301Y00 vs CBM160808U221B |
PBY160808T-301Y-N | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | BBPY00160808301Y00 vs PBY160808T-301Y-N |
CBM160808U221 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BBPY00160808301Y00 vs CBM160808U221 |
GMLB-160808-0300Y-PY | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBPY00160808301Y00 vs GMLB-160808-0300Y-PY |
ABPY00160808301Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BBPY00160808301Y00 vs ABPY00160808301Y00 |
BBPY00160808331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBPY00160808301Y00 vs BBPY00160808331Y00 |