Part Details for CBM201209Y801T by Fenghua (HK) Electronics Ltd
Overview of CBM201209Y801T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM201209Y801T
CBM201209Y801T CAD Models
CBM201209Y801T Part Data Attributes
|
CBM201209Y801T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM201209Y801T
Fenghua (HK) Electronics Ltd
Data Line Filter, 1.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.5 A | |
Width | 1.2 mm |
Alternate Parts for CBM201209Y801T
This table gives cross-reference parts and alternative options found for CBM201209Y801T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM201209Y801T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM201209U801B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM201209Y801T vs CBM201209U801B |
CBM201209Y801B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM201209Y801T vs CBM201209Y801B |
CTCB0805F-102P | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | CBM201209Y801T vs CTCB0805F-102P |
CBM05YTAG102-1 | Ferrite Chip, | Viking Tech Corp | CBM201209Y801T vs CBM05YTAG102-1 |
CBM201209Y102B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM201209Y801T vs CBM201209Y102B |
BBPY00201209102Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CBM201209Y801T vs BBPY00201209102Y00 |
CBM201209U102T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM201209Y801T vs CBM201209U102T |
CBM201209U102 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM201209Y801T vs CBM201209U102 |
BBPY00201209102Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CBM201209Y801T vs BBPY00201209102Y00 |
BBPY00201209102Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM201209Y801T vs BBPY00201209102Y00 |