PBY160808T-301Y-N
vs
CBM201209Y801T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
LEAD FREE, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Case Code |
0603
|
0805
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.12 Ω
|
0.12 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.8 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Output Impedance |
300 OHM Ω
|
800 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR
|
Rated Current |
1.5 A
|
1.5 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
0.8 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare PBY160808T-301Y-N with alternatives
Compare CBM201209Y801T with alternatives