-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBM160808U221T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM160808U221T
Fenghua (HK) Electronics Ltd
Ferrite Chip, 1.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | FH(Guangdong Fenghua Advanced Tech) | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBM160808U221T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM160808U221T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00160808301Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Pulse Maglayers | CBM160808U221T vs ABPY00160808301Y00 |
CBM160808U221 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM160808U221T vs CBM160808U221 |
PBY160808T-301Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CBM160808U221T vs PBY160808T-301Y-AU |
BBPY00160808331Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | CBM160808U221T vs BBPY00160808331Y00 |
ABPY00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM160808U221T vs ABPY00160808301Y00 |
BBPY00160808301Y00 | Data Line Filter, | Pulse Maglayers | CBM160808U221T vs BBPY00160808301Y00 |
CB03YTYH401 | Ferrite Bead | Viking Tech Corp | CBM160808U221T vs CB03YTYH401 |
FBC0603-401P | Ferrite Chip, | VENKEL LTD | CBM160808U221T vs FBC0603-401P |
PBY160808T-301Y-N | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CBM160808U221T vs PBY160808T-301Y-N |
CBM160808U221B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM160808U221T vs CBM160808U221B |