Part Details for NVMFS5C404NLWFT1G by onsemi
Overview of NVMFS5C404NLWFT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C404NLWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C404NLWFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 49A/352A 5DFN Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2641 In Stock |
|
$2.9315 / $6.0200 | Buy Now |
DISTI #
NVMFS5C404NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C404NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$3.0150 / $3.3750 | Buy Now |
DISTI #
863-NVM404NLWFT1G
|
Mouser Electronics | MOSFET NFET SO8FL 40V 373A 750MO RoHS: Compliant | 675 |
|
$2.9300 / $6.0100 | Buy Now |
DISTI #
V36:1790_07284082
|
Arrow Electronics | Trans MOSFET N-CH 40V 52A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks Date Code: 2249 | Americas - 1500 |
|
$2.7790 / $2.8900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 352A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 14 |
|
$22.8000 / $24.0000 | Buy Now |
|
Rochester Electronics | NVMFS5C404NL - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$2.7900 / $3.2800 | Buy Now |
DISTI #
NVMFS5C404NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C404NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$3.0150 / $3.3750 | Buy Now |
DISTI #
NVMFS5C404NLWFT1G
|
Avnet Asia | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R (Alt: NVMFS5C404NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days | 7500 |
|
$0.6743 / $0.6750 | Buy Now |
DISTI #
NVMFS5C404NLWFT1G
|
Avnet Silica | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R (Alt: NVMFS5C404NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C404NLWFT1G
|
EBV Elektronik | Trans MOSFET N-CH 40V 352A 5-Pin DFN T/R (Alt: NVMFS5C404NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C404NLWFT1G
NVMFS5C404NLWFT1G CAD Models
NVMFS5C404NLWFT1G Part Data Attributes:
|
NVMFS5C404NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NLWFT1G
onsemi
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 352 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS5C404NLWFT1G
This table gives cross-reference parts and alternative options found for NVMFS5C404NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C404NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C404NAFT1G | Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLWFT1G vs NVMFS5C404NAFT1G |
NVMFS5C404NLWFAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLWFT1G vs NVMFS5C404NLWFAFT1G |
NVMFS5C404NLAFT1G | Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ TrenchFet 40V N-ch Trench 6 HEFET, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C404NLWFT1G vs NVMFS5C404NLAFT1G |