-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3874
|
Newark | Log Gate Adcd Hi Speed/Reel |Onsemi NLVVHC1G08DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0460 | Buy Now |
DISTI #
13AC3840
|
Newark | And Gate, Aec-Q100, 2 I/P, Sot-353, Logic Family/Base Number:74Vhc1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NLVVHC1G08DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | AND GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 239 |
|
$0.0638 / $0.1020 | Buy Now |
|
Chip1Cloud | Single 2-Input AND Gate | 80400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVVHC1G08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G08DFT2G
onsemi
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLVVHC1G08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT2G vs NLV74VHC1G08DTT1G |
NL17SZ08P5T5G | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NLVVHC1G08DFT2G vs NL17SZ08P5T5G |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NLVVHC1G08DFT2G vs 74AHC1G08GW/C,125 |
MC74VHC1G09DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G08DFT2G vs MC74VHC1G09DFT4 |
NLVVHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT2G vs NLVVHC1G09DFT2G |
U74AHC1G08G-AE5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | NLVVHC1G08DFT2G vs U74AHC1G08G-AE5-R |
MC74VHC1G09DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G08DFT2G vs MC74VHC1G09DFT2 |
MC74VHC1G09DTT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NLVVHC1G08DFT2G vs MC74VHC1G09DTT1 |
NLVVHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G08DFT2G vs NLVVHC1G08DFT1G |
74AHC1G08GV/C,125 | 74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin | NXP Semiconductors | NLVVHC1G08DFT2G vs 74AHC1G08GV/C,125 |