-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6336
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-953, Product Range:Nl17Sz08, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ08P5T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0500 | Buy Now |
DISTI #
2156-NL17SZ08P5T5G-OS-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT953 Min Qty: 7285 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
6092448 In Stock |
|
$0.0400 | Buy Now |
DISTI #
2832-NL17SZ08P5T5GTR-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT953 Min Qty: 7285 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
NL17SZ08P5T5G-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT953 Min Qty: 7285 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0576 | Buy Now |
DISTI #
NL17SZ08P5T5G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ08P5T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 56000 Factory Stock |
|
$0.0413 / $0.0527 | Buy Now |
DISTI #
NL17SZ08P5T5G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ08P5T5G) RoHS: Compliant Min Qty: 10639 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
863-NL17SZ08P5T5G
|
Mouser Electronics | Logic Gates SINGLE 2-INPUT AND GATE RoHS: Compliant | 0 |
|
$0.0370 / $0.4100 | Order Now |
|
Rochester Electronics | NL17SZ08 - AND Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 6092448 |
|
$0.0354 / $0.0416 | Buy Now |
DISTI #
NL17SZ08P5T5G
|
EBV Elektronik | (Alt: NL17SZ08P5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 56000 |
|
$0.0470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ08P5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ08P5T5G
onsemi
Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-953 1x0.8, 0.35P | |
Pin Count | 5 | |
Manufacturer Package Code | 527AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for NL17SZ08P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ08P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH09FU | IC AND GATE, Gate | Toshiba America Electronic Components | NL17SZ08P5T5G vs TC7SH09FU |
MC74VHC1G09DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SZ08P5T5G vs MC74VHC1G09DFT1 |
MC74VHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NL17SZ08P5T5G vs MC74VHC1G09DFT1G |
NLVVHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SZ08P5T5G vs NLVVHC1G08DFT1G |
NLVVHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, 3000-REEL, Automotive Qualified | onsemi | NL17SZ08P5T5G vs NLVVHC1G09DFT1G |
NLVVHC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SZ08P5T5G vs NLVVHC1G08DFT2G |
TC7SH09F | IC AND GATE, Gate | Toshiba America Electronic Components | NL17SZ08P5T5G vs TC7SH09F |
MC74VHC1G09DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SZ08P5T5G vs MC74VHC1G09DFT2 |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NL17SZ08P5T5G vs 74AHC1G08GW/C,125 |
MC74VHC1G09DTT1G | Single 2-Input AND Gate, Open Drain, TSOP-5, 3000-REEL | onsemi | NL17SZ08P5T5G vs MC74VHC1G09DTT1G |