Part Details for NLV74VHC1G08DTT1G by onsemi
Overview of NLV74VHC1G08DTT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV74VHC1G08DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1490
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Vhc1G08, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74VHC1G08DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2310 | Buy Now |
DISTI #
488-NLV74VHC1G08DTT1GCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
337 In Stock |
|
$0.1732 / $0.6100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 88587 |
|
RFQ | |
|
LCSC | 2V5.5V 1uA 1 7.9ns5V50pF AND Gate TSOP-5-1.5mm Gates ROHS | 2680 |
|
$0.2015 / $0.2940 | Buy Now |
|
Wuhan P&S | Single 2-Input AND Gate Min Qty: 1 | 2044 |
|
$0.2400 / $0.4800 | Buy Now |
Part Details for NLV74VHC1G08DTT1G
NLV74VHC1G08DTT1G CAD Models
NLV74VHC1G08DTT1G Part Data Attributes:
|
NLV74VHC1G08DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC1G08DTT1G
onsemi
Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NLV74VHC1G08DTT1G
This table gives cross-reference parts and alternative options found for NLV74VHC1G08DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74VHC1G08DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH09FU | IC AND GATE, Gate | Toshiba America Electronic Components | NLV74VHC1G08DTT1G vs TC7SH09FU |
MC74VHC1G09DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV74VHC1G08DTT1G vs MC74VHC1G09DFT1 |
MC74VHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV74VHC1G08DTT1G vs MC74VHC1G09DFT1G |
NLVVHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLV74VHC1G08DTT1G vs NLVVHC1G08DFT1G |
NLVVHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, 3000-REEL, Automotive Qualified | onsemi | NLV74VHC1G08DTT1G vs NLVVHC1G09DFT1G |
NLVVHC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLV74VHC1G08DTT1G vs NLVVHC1G08DFT2G |
TC7SH09F | IC AND GATE, Gate | Toshiba America Electronic Components | NLV74VHC1G08DTT1G vs TC7SH09F |
MC74VHC1G09DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV74VHC1G08DTT1G vs MC74VHC1G09DFT2 |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NLV74VHC1G08DTT1G vs 74AHC1G08GW/C,125 |
MC74VHC1G09DTT1G | Single 2-Input AND Gate, Open Drain, TSOP-5, 3000-REEL | onsemi | NLV74VHC1G08DTT1G vs MC74VHC1G09DTT1G |