Part Details for U74AHC1G08G-AE5-R by Unisonic Technologies Co Ltd
Overview of U74AHC1G08G-AE5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74AHC1G08G-AE5-R
U74AHC1G08G-AE5-R CAD Models
U74AHC1G08G-AE5-R Part Data Attributes
|
U74AHC1G08G-AE5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74AHC1G08G-AE5-R
Unisonic Technologies Co Ltd
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Propagation Delay (tpd) | 12.3 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for U74AHC1G08G-AE5-R
This table gives cross-reference parts and alternative options found for U74AHC1G08G-AE5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74AHC1G08G-AE5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | U74AHC1G08G-AE5-R vs NLV74VHC1G08DTT1G |
NL17SZ08P5T5G | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | U74AHC1G08G-AE5-R vs NL17SZ08P5T5G |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | U74AHC1G08G-AE5-R vs 74AHC1G08GW/C,125 |
MC74VHC1G09DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | U74AHC1G08G-AE5-R vs MC74VHC1G09DFT4 |
NLVVHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | U74AHC1G08G-AE5-R vs NLVVHC1G09DFT2G |
MC74VHC1G09DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | U74AHC1G08G-AE5-R vs MC74VHC1G09DFT2 |
MC74VHC1G09DTT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | U74AHC1G08G-AE5-R vs MC74VHC1G09DTT1 |
NLVVHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | U74AHC1G08G-AE5-R vs NLVVHC1G08DFT1G |
74AHC1G08GV/C,125 | 74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin | NXP Semiconductors | U74AHC1G08G-AE5-R vs 74AHC1G08GV/C,125 |
NLVVHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | U74AHC1G08G-AE5-R vs NLVVHC1GT08DFT2G |