Part Details for 74AHC1G08GV/C,125 by NXP Semiconductors
Overview of 74AHC1G08GV/C,125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AHC1G08GV/C,125
74AHC1G08GV/C,125 CAD Models
74AHC1G08GV/C,125 Part Data Attributes
|
74AHC1G08GV/C,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC1G08GV/C,125
NXP Semiconductors
74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for 74AHC1G08GV/C,125
This table gives cross-reference parts and alternative options found for 74AHC1G08GV/C,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G08GV/C,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | 74AHC1G08GV/C,125 vs NLV74VHC1G08DTT1G |
NL17SZ08P5T5G | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | 74AHC1G08GV/C,125 vs NL17SZ08P5T5G |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74AHC1G08GV/C,125 vs 74AHC1G08GW/C,125 |
MC74VHC1G09DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G08GV/C,125 vs MC74VHC1G09DFT4 |
NLVVHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74AHC1G08GV/C,125 vs NLVVHC1G09DFT2G |
U74AHC1G08G-AE5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | 74AHC1G08GV/C,125 vs U74AHC1G08G-AE5-R |
MC74VHC1G09DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G08GV/C,125 vs MC74VHC1G09DFT2 |
MC74VHC1G09DTT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74AHC1G08GV/C,125 vs MC74VHC1G09DTT1 |
NLVVHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74AHC1G08GV/C,125 vs NLVVHC1G08DFT1G |
NLVVHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74AHC1G08GV/C,125 vs NLVVHC1GT08DFT2G |