Part Details for NL17SZ17DFT2 by onsemi
Overview of NL17SZ17DFT2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZ17DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NL17SZ17DFT2-ONTR-ND
|
DigiKey | IC BUFF SCHMT TRG N-INV SOT353 Min Qty: 5323 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
13864 In Stock |
|
$0.0600 | Buy Now |
DISTI #
NL17SZ17DFT2
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ17DFT2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 34 | 2670 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 2136 |
|
$0.0400 / $0.2000 | Buy Now |
|
Rochester Electronics | Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13864 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
NL17SZ17DFT2
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ17DFT2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2613 |
|
RFQ | |
|
Win Source Electronics | IC BUFF SCHMT TRG N-INV SOT353 / Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) | 66000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for NL17SZ17DFT2
NL17SZ17DFT2 CAD Models
NL17SZ17DFT2 Part Data Attributes:
|
NL17SZ17DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ17DFT2
onsemi
IC 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL17SZ17DFT2
This table gives cross-reference parts and alternative options found for NL17SZ17DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ17DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G17GW-Q100/H | 74LVC1G17-Q100 - Single Schmitt trigger buffer TSSOP 5-Pin | Nexperia | NL17SZ17DFT2 vs 74LVC1G17GW-Q100/H |
NL17SZ17DFT2G-F22038 | Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL | onsemi | NL17SZ17DFT2 vs NL17SZ17DFT2G-F22038 |
74LVC1G17GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ17DFT2 vs 74LVC1G17GW-Q100,125 |
SN74LVC1G17DCKRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ17DFT2 vs SN74LVC1G17DCKRE4 |
74LVC1G17GW/C,125 | 74LVC1G17 - Single Schmitt trigger buffer TSSOP 5-Pin | NXP Semiconductors | NL17SZ17DFT2 vs 74LVC1G17GW/C,125 |
V62/06621-01YE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | NL17SZ17DFT2 vs V62/06621-01YE |
SN74LVC1G17DCKRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ17DFT2 vs SN74LVC1G17DCKRG4 |
74LVC1G17GW,125 | 74LVC1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin | Nexperia | NL17SZ17DFT2 vs 74LVC1G17GW,125 |
NLV17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SZ17DFT2 vs NLV17SZ17DFT2G |
SN74LVC1G17DCKT | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ17DFT2 vs SN74LVC1G17DCKT |