-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4935
|
Newark | Buffer, Schmitt Trigger, Tssop-5, Logic Family/Base Number:74Lvc1G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Nexperia 74LVC1G17GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
1727-4117-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22419 In Stock |
|
$0.0288 / $0.2900 | Buy Now |
DISTI #
74LVC1G17GW,125
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G17GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
771-74LVC1G17GW-G
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G17GW/SOT353/UMT5 RoHS: Compliant | 235752 |
|
$0.0280 / $0.2200 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1275000Reel |
|
$0.0222 / $0.0257 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 408000Reel |
|
$0.0258 / $0.0300 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0258 / $0.0300 | Buy Now |
|
Rochester Electronics | 74LVC1G17GW - Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0322 / $0.0379 | Buy Now |
DISTI #
74LVC1G17GW.125
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS,TTL, SMD, TSSOP5 Min Qty: 1 | 290 |
|
$0.0366 / $0.0902 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G17GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G17GW,125
Nexperia
74LVC1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM WIDTH, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G17GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G17GW-Q100/H | 74LVC1G17-Q100 - Single Schmitt trigger buffer TSSOP 5-Pin | Nexperia | 74LVC1G17GW,125 vs 74LVC1G17GW-Q100/H |
NL17SZ17DFT2G-F22038 | Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL | onsemi | 74LVC1G17GW,125 vs NL17SZ17DFT2G-F22038 |
74LVC1G17GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G17GW,125 vs 74LVC1G17GW-Q100,125 |
SN74LVC1G17DCKRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G17GW,125 vs SN74LVC1G17DCKRE4 |
74LVC1G17GW/C,125 | 74LVC1G17 - Single Schmitt trigger buffer TSSOP 5-Pin | NXP Semiconductors | 74LVC1G17GW,125 vs 74LVC1G17GW/C,125 |
V62/06621-01YE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | 74LVC1G17GW,125 vs V62/06621-01YE |
SN74LVC1G17DCKRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G17GW,125 vs SN74LVC1G17DCKRG4 |
NL17SZ17DFT2 | IC 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Gate | onsemi | 74LVC1G17GW,125 vs NL17SZ17DFT2 |
NLV17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74LVC1G17GW,125 vs NLV17SZ17DFT2G |
SN74LVC1G17DCKT | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G17GW,125 vs SN74LVC1G17DCKT |