-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06621-01YE
|
Mouser Electronics | Buffers & Line Drivers Schmitt Triggr Buffr Military Enhanced RoHS: Compliant | 0 |
|
$0.8090 / $0.8730 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/06621-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06621-01YE
Texas Instruments
Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for V62/06621-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06621-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | V62/06621-01YE vs SN74LVC1G17DCKJ |
74LVC1G34GW-Q100H | 74LVC1G34-Q100 - Single buffer@en-us TSSOP 5-Pin | Nexperia | V62/06621-01YE vs 74LVC1G34GW-Q100H |
74LVC1G17GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | V62/06621-01YE vs 74LVC1G17GW-Q100 |
SN74LVC1G17QDCKRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | V62/06621-01YE vs SN74LVC1G17QDCKRQ1 |
74LVC1G34GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | V62/06621-01YE vs 74LVC1G34GW-Q100,125 |
935270079125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | V62/06621-01YE vs 935270079125 |
NL17SZ17DFT2G-F22038 | Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL | onsemi | V62/06621-01YE vs NL17SZ17DFT2G-F22038 |
SN74LVC1G17DCKRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | V62/06621-01YE vs SN74LVC1G17DCKRG4 |
NLV17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | V62/06621-01YE vs NLV17SZ17DFT2G |
74LVC1G34GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | V62/06621-01YE vs 74LVC1G34GW-Q100 |