Part Details for NL17SZ17DFT2G-F22038 by onsemi
Overview of NL17SZ17DFT2G-F22038 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL17SZ17DFT2G-F22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8571
|
Newark | Log Schmitt Trigger Bufr. Related To Fpcn22038. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NL17SZ17DFT2G-F22038 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NL17SZ17DFT2G-F22038CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6017 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 335 |
|
$0.0938 / $0.1875 | Buy Now |
|
Quest Components | 268 |
|
$0.0750 / $0.2500 | Buy Now | |
|
Ameya Holding Limited | 258403 |
|
RFQ |
Part Details for NL17SZ17DFT2G-F22038
NL17SZ17DFT2G-F22038 CAD Models
NL17SZ17DFT2G-F22038 Part Data Attributes:
|
NL17SZ17DFT2G-F22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ17DFT2G-F22038
onsemi
Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SZ17DFT2G-F22038
This table gives cross-reference parts and alternative options found for NL17SZ17DFT2G-F22038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ17DFT2G-F22038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NL17SZ17DFT2G-F22038 vs SN74LVC1G17DCKJ |
74LVC1G34GW-Q100H | 74LVC1G34-Q100 - Single buffer@en-us TSSOP 5-Pin | Nexperia | NL17SZ17DFT2G-F22038 vs 74LVC1G34GW-Q100H |
74LVC1G17GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ17DFT2G-F22038 vs 74LVC1G17GW-Q100 |
SN74LVC1G17QDCKRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ17DFT2G-F22038 vs SN74LVC1G17QDCKRQ1 |
74LVC1G34GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ17DFT2G-F22038 vs 74LVC1G34GW-Q100,125 |
935270079125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ17DFT2G-F22038 vs 935270079125 |
SN74LVC1G17DCKRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ17DFT2G-F22038 vs SN74LVC1G17DCKRG4 |
NLV17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SZ17DFT2G-F22038 vs NLV17SZ17DFT2G |
74LVC1G34GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ17DFT2G-F22038 vs 74LVC1G34GW-Q100 |
74LVC1G17GW | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, MOC-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NL17SZ17DFT2G-F22038 vs 74LVC1G17GW |