-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0547
|
Newark | Log Schmitt Trigger Bufr/Reel |Onsemi NLV17SZ17DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0510 | Buy Now |
DISTI #
50AC6397
|
Newark | Schmitt-Trigger Buffer, Single, Sot-553, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:Nl17Sz17, Logic Case Style:Sot-553, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Onsemi NLV17SZ17DFT2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | BUFFER, 17SZ SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 3000 |
|
$0.0520 / $0.1156 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2175 |
|
$0.1207 / $0.1285 | Buy Now |
|
Chip1Cloud | Single Non-Inverting Buffer with Schmitt Trigger | 1110 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC88A | 87000 |
|
$0.0660 / $0.0990 | Buy Now |
|
Wuhan P&S | Single Non-Inverting Buffer with Schmitt Trigger Output Min Qty: 1 | 90 |
|
$0.0500 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ17DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ17DFT2G
onsemi
Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ17DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ17DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G17GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ17DFT2G vs 74LVC1G17GW-Q100,125 |
SN74LVC1G17DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NLV17SZ17DFT2G vs SN74LVC1G17DCKJ |
SN74LVC1G17DCK3 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NLV17SZ17DFT2G vs SN74LVC1G17DCK3 |
74LVC1G17GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ17DFT2G vs 74LVC1G17GW |
SN74LVC1G17QDCKRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ17DFT2G vs SN74LVC1G17QDCKRQ1 |
74LVC1G34GW,125 | 74LVC1G34 - Single buffer@en-us TSSOP 5-Pin | Nexperia | NLV17SZ17DFT2G vs 74LVC1G34GW,125 |
74LVC1G34GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ17DFT2G vs 74LVC1G34GW-Q100 |
74LVC1G17GW-Q100/CU | Buffer | Nexperia | NLV17SZ17DFT2G vs 74LVC1G17GW-Q100/CU |
SN74LVC1G17MDCKREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | NLV17SZ17DFT2G vs SN74LVC1G17MDCKREP |
SN74LVC1G17DCKR | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ17DFT2G vs SN74LVC1G17DCKR |