Part Details for NE555J by STMicroelectronics
Overview of NE555J by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE555J
NE555J CAD Models
NE555J Part Data Attributes:
|
NE555J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NE555J
STMicroelectronics
PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE555J
This table gives cross-reference parts and alternative options found for NE555J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | NE555J vs TLC551CP |
CA0555E | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | NE555J vs CA0555E |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | NE555J vs CA0555CE |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555J vs SE555JGB |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | NE555J vs SA555P |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | NE555J vs NE555JG |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555J vs M38510/10901BPA |
NE555PE4 | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | NE555J vs NE555PE4 |
NE555V | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | NE555J vs NE555V |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | NE555J vs LMC555J/883 |