-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6564
|
Newark | Pwm Controller, 8-Dip, Input Voltage:-, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:-, Supply Voltage Max:16V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:60Khz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP1203P60G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.9920 | Buy Now |
DISTI #
81Y6902
|
Newark | Current Mode Pwm Controller, 16V, dip-8, Input Voltage:-, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:-, Supply Voltage Max:16V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:60Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1203P60G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70465530
|
RS | PWM Current-Mode Controller Standby DIP8 | ON Semiconductor NCP1203P60G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.25A, 73KHZ SWITCHING FREQ-MAX, CMOS, PDIP8 | 50 |
|
$1.1000 / $1.3750 | Buy Now |
|
Chip1Cloud | IC CTRLR PWM CM UVLO HV 8DIP / AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz Tube 8-Pin PDIP | 1700 |
|
RFQ | |
DISTI #
2534137
|
element14 Asia-Pacific | CURRENT MODE PWM CONTROLLER, 16V,DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5408 / $1.3815 | Buy Now |
DISTI #
2534137
|
Farnell | CURRENT MODE PWM CONTROLLER, 16V,DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.2502 / $1.5063 | Buy Now |
|
Flip Electronics | Stock | 19150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1203P60G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1203P60G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NCP1203P60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1203P60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1203P60 | IC 0.25 A SWITCHING CONTROLLER, 73 kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8, Switching Regulator or Controller | onsemi | NCP1203P60G vs NCP1203P60 |