-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6490
|
Newark | Ac/Dc Converter, Ssop-6, -40 To 85Deg C Rohs Compliant: Yes |Rohm BD7679G-GTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4070 / $0.8940 | Buy Now |
DISTI #
BD7679G-GTRCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 6SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3231 / $0.8600 | Buy Now |
DISTI #
BD7679G-GTR
|
Avnet Americas | PWM Control Type DC/DC Converter IC for AC/DC Driver 8.5V to 25V Supply Voltage 0.6mA Operating Current 65kHz Oscillation Frequency 6-Pin SSOP T/R - Tape and Reel (Alt: BD7679G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3302 / $0.3767 | Buy Now |
DISTI #
755-BD7679G-GTR
|
Mouser Electronics | Switching Controllers PWM Control Type DC-DC Converter IC for AC-DC Driver, RoHS: Compliant | 8 |
|
$0.3220 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3440 | Buy Now |
DISTI #
61299636
|
Verical | AC to DC Switching Converter 14.5V 70kHz T/R 6-Pin SSOP RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 1901 | Americas - 544 |
|
$0.4941 / $0.5340 | Buy Now |
|
Quest Components | 435 |
|
$0.5580 / $1.3950 | Buy Now | |
DISTI #
BD7679G-GTR
|
Avnet Americas | PWM Control Type DC/DC Converter IC for AC/DC Driver 8.5V to 25V Supply Voltage 0.6mA Operating Current 65kHz Oscillation Frequency 6-Pin SSOP T/R - Tape and Reel (Alt: BD7679G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3302 / $0.3767 | Buy Now |
DISTI #
3946588
|
element14 Asia-Pacific | AC/DC CONVERTER, SSOP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3702 / $0.8646 | Buy Now |
DISTI #
3946588RL
|
element14 Asia-Pacific | AC/DC CONVERTER, SSOP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3702 / $0.5742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7679G-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7679G-GTR
ROHM Semiconductor
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BD7679G-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7679G-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7672BG-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 | ROHM Semiconductor | BD7679G-GTR vs BD7672BG-GTR |
BD7673AG-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-6 | ROHM Semiconductor | BD7679G-GTR vs BD7673AG-GTR |