NCP1203P60G
vs
BD7679G-GTR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Lifetime Buy
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROHM CO LTD
|
Part Package Code |
8 LEAD PDIP
|
|
Package Description |
DIP-8
|
LSSOP,
|
Pin Count |
8
|
|
Manufacturer Package Code |
626-05
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
34 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
ROHM Semiconductor
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
8.4 V
|
8.5 V
|
Input Voltage-Nom |
11 V
|
12 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
|
Length |
9.27 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.25 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.33 mm
|
1.25 mm
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
73 kHz
|
65 kHz
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Input Voltage-Max |
|
26 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare NCP1203P60G with alternatives
Compare BD7679G-GTR with alternatives