Part Details for BD7673AG-GTR by ROHM Semiconductor
Overview of BD7673AG-GTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD7673AG-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7673AG-GTRCT-ND
|
DigiKey | IC OFFLINE SWITCH 6SSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2919 In Stock |
|
$0.3646 / $0.8900 | Buy Now |
DISTI #
BD7673AG-GTR
|
Avnet Americas | PWM Control Type DC/DC Converter IC for AC/DC Driver 8.5V to 25V Supply Voltage 0.6mA Operating Current 65kHz Oscillation Frequency 6-Pin SSOP T/R - Tape and Reel (Alt: BD7673AG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3610 / $0.4117 | Buy Now |
DISTI #
755-BD7673AG-GTR
|
Mouser Electronics | Switching Controllers PWM Control Type DC-DC Converter IC for AC-DC Driver RoHS: Compliant | 0 |
|
$0.3640 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3760 | Buy Now |
DISTI #
61299632
|
Verical | AC to DC Switching Converter 14.5V 70kHz T/R 6-Pin SSOP RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1901 | Americas - 2690 |
|
$0.5801 / $0.6679 | Buy Now |
|
Quest Components | 2152 |
|
$0.5513 / $1.5750 | Buy Now | |
DISTI #
BD7673AG-GTR
|
Avnet Americas | PWM Control Type DC/DC Converter IC for AC/DC Driver 8.5V to 25V Supply Voltage 0.6mA Operating Current 65kHz Oscillation Frequency 6-Pin SSOP T/R - Tape and Reel (Alt: BD7673AG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3610 / $0.4117 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH 6SSOP | 2690 |
|
$0.4632 | Buy Now |
DISTI #
4200920
|
Farnell | AC/DC CONV, 65KHZ, 85DEG C, SSOP-6 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3983 | Buy Now |
DISTI #
4200920RL
|
Farnell | AC/DC CONV, 65KHZ, 85DEG C, SSOP-6 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3983 | Buy Now |
Part Details for BD7673AG-GTR
BD7673AG-GTR CAD Models
BD7673AG-GTR Part Data Attributes:
|
BD7673AG-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7673AG-GTR
ROHM Semiconductor
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD7673AG-GTR
This table gives cross-reference parts and alternative options found for BD7673AG-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7673AG-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7672BG-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 | ROHM Semiconductor | BD7673AG-GTR vs BD7672BG-GTR |