Part Details for NCP1200AP60 by onsemi
Overview of NCP1200AP60 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1200AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8051
|
Newark | Ncp1200Ap60, Ic's |Onsemi NCP1200AP60 Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.25A, 68kHz Switching Freq-Max, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4284 |
|
$0.3771 / $0.4436 | Buy Now |
|
Chip1Cloud | IC CTRLR PWM CM HV 8DIP | 15600 |
|
RFQ | |
DISTI #
4192251
|
Farnell | NCP1200AP60, IC'S RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 4284 |
|
$0.4670 | Buy Now |
Part Details for NCP1200AP60
NCP1200AP60 CAD Models
NCP1200AP60 Part Data Attributes:
|
NCP1200AP60
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200AP60
onsemi
0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 68 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1200AP60
This table gives cross-reference parts and alternative options found for NCP1200AP60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AP60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200AP60G | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1200AP60 vs NCP1200AP60G |
NCP1200P60 | 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1200AP60 vs NCP1200P60 |
NCP1200AP60 | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1200AP60 vs NCP1200AP60 |