Power Circuits
NCP1200AD60R2
Description: 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8

Overview of NCP1200AD60R2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP1200AD60R2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK8049
Newark Ncp1200Ad60R2, Ic's |Onsemi NCP1200AD60R2 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5680
  • 1,000 $0.4950
  • 2,500 $0.4020
  • 10,000 $0.3890
$0.3890 / $0.5680 Buy Now
DISTI # NCP1200AD60R2
Avnet Americas - Tape and Reel (Alt: NCP1200AD60R2) RoHS: Not Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 19836 Partner Stock
  • 844 $0.4387
  • 850 $0.4268
  • 1,700 $0.4150
  • 4,300 $0.4031
  • 8,500 $0.3912
  • 43,000 $0.3794
  • 85,000 $0.3675
$0.3675 / $0.4387 Buy Now
Rochester Electronics NCP1200 - Switching Controller, Current-mode, 0.25A, 68kHz Switching Freq-Max, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1060
  • 1 $0.4323
  • 25 $0.4237
  • 100 $0.4064
  • 500 $0.3891
  • 1,000 $0.3675
$0.3675 / $0.4323 Buy Now

CAD Models for NCP1200AD60R2 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP1200AD60R2 by onsemi

NCP1200AD60R2
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
68 kHz
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. NCP1200AD60R2
    onsemi
    0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
    VS

Alternate Parts for NCP1200AD60R2

This table gives cross-reference parts and alternative options found for NCP1200AD60R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AD60R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1200D60R2G PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL onsemi NCP1200AD60R2 vs NCP1200D60R2G
NCP1200AD60R2 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC NCP1200AD60R2 vs NCP1200AD60R2
NCP1200D60R2 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi NCP1200AD60R2 vs NCP1200D60R2
Part Number Description Manufacturer Compare
NCP1200D60R2 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi NCP1200AD60R2 vs NCP1200D60R2
NCP1200D60R2G PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL onsemi NCP1200AD60R2 vs NCP1200D60R2G
NCP1203P60G PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE onsemi NCP1200AD60R2 vs NCP1203P60G
BD7673AG-TR Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 ROHM Semiconductor NCP1200AD60R2 vs BD7673AG-TR
NCP1200P60 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 onsemi NCP1200AD60R2 vs NCP1200P60
BD7673AG-GTR Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-6 ROHM Semiconductor NCP1200AD60R2 vs BD7673AG-GTR
BD7679G-GTR Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 ROHM Semiconductor NCP1200AD60R2 vs BD7679G-GTR
BD7672BG-TR Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 ROHM Semiconductor NCP1200AD60R2 vs BD7672BG-TR
NCP1200P60G PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE onsemi NCP1200AD60R2 vs NCP1200P60G

Related Parts for NCP1200AD60R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1200AD60R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1200AD60R2 by onsemi

Select Manufacturer
Which Manufacturer of NCP1200AD60R2 would you like to use for your alert(s)?
  • Please alert me when NCP1200AD60R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1200AD60R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1200AD60R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1200AD60R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1200AD60R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1200AD60R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: